Osram Opto2.4 V, 3.05 V, 3.6 V RGBW LED SMD, OSTAR Stage LE RTDUW S2WP
- RS Stock No.:
- 915-4705
- Mfr. Part No.:
- LE RTDUW S2WP
- Brand:
- OSRAM Opto Semiconductors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-4705
- Mfr. Part No.:
- LE RTDUW S2WP
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | RGBW | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 2.4 V, 3.05 V, 3.6 V | |
| Viewing Angle | 120 (Blue) °, 120 (Green) °, 120 (Red) °, 130 (White) ° | |
| Luminous Flux | 224 → 450 (Green) lm, 280 → 560 (White) lm, 90 → 224 (Red) lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 453 / 530 / 625 nm | |
| Forward Current | 40 → 4500mA | |
| Lens Colour | Clear | |
| Series | OSTAR Stage | |
| Dimensions | 6.38 x 5.75 x 1.26mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours RGBW | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 2.4 V, 3.05 V, 3.6 V | ||
Viewing Angle 120 (Blue) °, 120 (Green) °, 120 (Red) °, 130 (White) ° | ||
Luminous Flux 224 → 450 (Green) lm, 280 → 560 (White) lm, 90 → 224 (Red) lm | ||
Lens Shape Square | ||
Dominant Wavelength 453 / 530 / 625 nm | ||
Forward Current 40 → 4500mA | ||
Lens Colour Clear | ||
Series OSTAR Stage | ||
Dimensions 6.38 x 5.75 x 1.26mm | ||
- COO (Country of Origin):
- MY
Related links
- Osram Opto2.5 V 3.6 V RGBW LED SMD, OSTAR Stage LE RTDUW S2W
- ams OSRAM CoB LED LE RTDUW S2WP-LAMB-1
- Cree LED2.1 V 3.2 V XLamp MC-E MCE4CT-A2-0000-00A5AAAA1
- ams OSRAM3.6 V Green LED SMD, OSTAR Projection Compact LE T Q9WN
- ams OSRAM3.05 V White LED SMD, OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- Microchip 1 Voltage Supervisor 3-Pin 3.05 V SC-70, MIC803-29D3VC3-TR
- ams OSRAM 3.05 V White LED Surface Mount OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- ams OSRAM 3.05 V White LED SMD Epoxy Surface Mount OSLON Black Flat LUW HWQP-8M7N-EBVF46FCBB46-8F8H
