ams OSRAM3.6 V Green LED SMD, OSTAR Projection Compact LE T Q9WN
- RS Stock No.:
- 146-1633
- Mfr. Part No.:
- LE T Q9WN
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1633
- Mfr. Part No.:
- LE T Q9WN
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Number of Pins | 2 | |
| Dominant Wavelength | 525 nm | |
| Dimensions | 3.65 x 3.9 x 1.13mm | |
| Series | OSTAR Projection Compact | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Number of Pins 2 | ||
Dominant Wavelength 525 nm | ||
Dimensions 3.65 x 3.9 x 1.13mm | ||
Series OSTAR Projection Compact | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM3.05 V White LED SMD, OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- ams OSRAM 3.05 V White LED Surface Mount OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- ams OSRAM 3.5 V Green LED SMD Ceramic Surface Mount OSTAR Projection
- ams OSRAM 3.5 V Green LED SMD Ceramic Surface Mount OSTAR Projection KP CSLNM1.F1
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface Mount OSTAR Projection
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface Mount OSTAR Projection KB CSLNM1.14-4V7A-46-0
- Intelligent LED Solutions ILH-PC01-PUGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PC01-TRGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
