ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED Lens LY E65F-DAEB-46-1-Z
- RS Stock No.:
- 913-3635
- Mfr. Part No.:
- LY E65F-DAEB-46-1-Z
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$512.00
(exc. GST)
$564.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 left, ready to ship from another location
- Plus 2,000 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.256 | $512.00 |
| 4000 - 18000 | $0.249 | $498.00 |
| 20000 + | $0.224 | $448.00 |
*price indicative
- RS Stock No.:
- 913-3635
- Mfr. Part No.:
- LY E65F-DAEB-46-1-Z
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 70mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.15V | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 11.2 cd | |
| LED Luminous Flux | 8.95 lm | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Series | Power TOPLED Lens | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 70mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.15V | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
LED Luminosity 11.2 cd | ||
LED Luminous Flux 8.95 lm | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Series Power TOPLED Lens | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens LY E65F-DAEB-46-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens LY E63F-EAFA-46-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens LY E65F-CBDB-35-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED LY E6SF-AABA-46-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED LY E67F-ABBB-46-1-Z
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Mount Power TOPLED Lens
