ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY E6SF-AABA-46-1-Z
- RS Stock No.:
- 170-9531
- Mfr. Part No.:
- LY E6SF-AABA-46-1-Z
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$892.00
(exc. GST)
$982.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.446 | $892.00 | - |
| 4000 - 6000 | $0.435 | $870.00 | 2% |
| 8000 + | $0.428 | $856.00 | 4% |
*price indicative
- RS Stock No.:
- 170-9531
- Mfr. Part No.:
- LY E6SF-AABA-46-1-Z
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 70mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.15V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3.4 x 2.1 mm | |
| LED Luminosity | 1120 → 2240 mcd | |
| LED Luminous Flux | 3780 → 6060 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Power TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 70mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.15V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3.4 x 2.1 mm | ||
LED Luminosity 1120 → 2240 mcd | ||
LED Luminous Flux 3780 → 6060 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Power TOPLED | ||
Automotive Standard No | ||
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and Symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED LY E6SF-AABA-46-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED LY E67F-ABBB-46-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED LY E67F-AABA-35-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens LY E63F-EAFA-46-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens LY E65F-DAEB-46-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED LY ETSF-AABA-35-1
