ams OSRAM 1.7 V Green LED 0603 Surface SmartLED LG L29K-G2J1-24
- RS Stock No.:
- 913-3336
- Mfr. Part No.:
- LG L29K-G2J1-24
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$865.00
(exc. GST)
$950.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.173 | $865.00 |
| 10000 - 45000 | $0.169 | $845.00 |
| 50000 + | $0.152 | $760.00 |
*price indicative
- RS Stock No.:
- 913-3336
- Mfr. Part No.:
- LG L29K-G2J1-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 1.7V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm | |
| LED Luminosity | 5.6 mcd | |
| LED Luminous Flux | 0.01 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SmartLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 1.7V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm | ||
LED Luminosity 5.6 mcd | ||
LED Luminous Flux 0.01 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SmartLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.7 V Green LED 0603 Surface Mount SmartLED LG L29K-G2J1-24
- ams OSRAM 1.7 V Green LED 0603 Surface Mount SmartLED
- ams OSRAM 1.7 V Green LED 0603 Surface Mount SmartLED LG L29K-F2J1-24
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED
- ams OSRAM 240 V Green LED 0603 Surface Mount SMARTLED 0603
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED LY L29K-H1K2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED LY L29K-H1J2-26
