ams OSRAM3.4 V White LED PLCC 4 SMD, Power TOPLED LW E67C-T1V2-5K8L-1
- RS Stock No.:
- 912-8472
- Mfr. Part No.:
- LW E67C-T1V2-5K8L-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 912-8472
- Mfr. Part No.:
- LW E67C-T1V2-5K8L-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
Viewing angle 120°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Luminous Intensity | 700 mcd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 1.99 lm |
Lens Shape | Round |
Colour Temperature | 5600K |
Dimensions | 3.4 x 3 x 2.1mm |
Series | Power TOPLED |
Related links
- ams OSRAM3.4 V White LED PLCC 4 SMD, Power TOPLED LW E67C-T1V2-5K8L-1
- ams OSRAM4.35 V White LED PLCC 4 SMD, Power TOPLED LW E67C-T2V1-5K8L-1
- Osram Opto3.4 V White LED PLCC 4 SMD, Power TOPLED LW E6SC-U2AA-5K8L-1
- ams OSRAM3.4 V Blue LED PLCC 4 SMD, Power TOPLED Lens LB E63C-U2V2-35
- ams OSRAM3.4 V Blue LED PLCC 4 SMD, Power TOPLED LB E6SG-T1U2-35-1
- ams OSRAM3.8 V White LED PLCC 4 SMD, Power TOPLED LW E6SG-AABA-JKPL-1
- ams OSRAM3.4 V White LED PLCC 2 SMD, TOPLED LW TWTG.BB-BXCX-2B12C3
- ams OSRAM3.4 V White LED SMD, Mini TOPLED LW M673-P1R2-FK0PM0