ams OSRAM3.4 V White LED SMD, Mini TOPLED LW M673-P1R2-FK0PM0
- RS Stock No.:
- 175-2098
- Mfr. Part No.:
- LW M673-P1R2-FK0PM0
- Brand:
- ams OSRAM
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.441
(exc. GST)
$0.485
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.441 | $8.82 |
760 - 1480 | $0.429 | $8.58 |
1500 + | $0.423 | $8.46 |
*price indicative
- RS Stock No.:
- 175-2098
- Mfr. Part No.:
- LW M673-P1R2-FK0PM0
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Small size high-flux LED for slim designs
Package: white SMT package, coloured diffused resin
Technology: InGaN
Viewing angle at 50 % IV: 120° (Lambertian Emitter)
colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
Corrosion Robustness: Improved corrosion robustness
Automotive Interior Lighting
Pushbuttons and Switches
Signal and Symbol Luminary
White Goods Lighting
Technology: InGaN
Viewing angle at 50 % IV: 120° (Lambertian Emitter)
colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
Corrosion Robustness: Improved corrosion robustness
Automotive Interior Lighting
Pushbuttons and Switches
Signal and Symbol Luminary
White Goods Lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Luminous Intensity | 180 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 480 lm |
Lens Shape | Rectangle |
Series | Mini TOPLED |
Lens Colour | Yellow |
Forward Current | 20mA |
Dimensions | 2.1 x 1.5 x 1.25mm |
Lens Finish | Diffused |
Related links
- ams OSRAM3.4 V White LED SMD, Mini TOPLED LW M673-P1R2-FKPL
- ams OSRAM3.4 V White LED PLCC 2 SMD, TOPLED LW TWTG.BB-BXCX-2B12C3
- ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T1U1-FKKL
- ams OSRAM3.4 V White LED PLCC 4 SMD, Power TOPLED LW E67C-T1V2-5K8L-1
- ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T2U2-JKPL
- ams OSRAM3.4 V White LED 4014 SMD, E4014 KW DPLS32.EC-6H6J-4H8I-1
- ams OSRAM3.4 V White LED Ceramic SMD, OSLON Compact PL KW...
- ams OSRAM3.1 V Blue LED SMD, Mini TOPLED LB M673-L1N2-35