ams OSRAM 3.4 V White LED PLCC Surface TOPLED LW TWTG.BB-BXCX-2B12C3-Z486
- RS Stock No.:
- 181-4330
- Mfr. Part No.:
- LW TWTG.BB-BXCX-2B12C3-Z486
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.55
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1950 | $0.451 | $22.55 | - |
| 2000 - 3950 | $0.443 | $22.15 | 1% |
| 4000 + | $0.435 | $21.75 | 3% |
*price indicative
- RS Stock No.:
- 181-4330
- Mfr. Part No.:
- LW TWTG.BB-BXCX-2B12C3-Z486
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 2100 (BX) mcd, 3300 (CX) mcd | |
| Lens Dimensions | 2.8 x 1.83 x 3.5 mm | |
| LED Luminous Flux | 5850 (BX) mlm, 9150 (CX) mlm | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Finish | Diffused | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Viewing Angle 110 ° | ||
LED Luminosity 2100 (BX) mcd, 3300 (CX) mcd | ||
Lens Dimensions 2.8 x 1.83 x 3.5 mm | ||
LED Luminous Flux 5850 (BX) mlm, 9150 (CX) mlm | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Finish Diffused | ||
Series TOPLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.
Package: white PLCC-2 package, black surface, colored diffused silicone resin
Chip technology: UX:3
Typ. Radiation: 120°
Color: Cx = 0.32, Cy = 0.33 (● white)
Applications
Traffic Lights
VMS
Related links
- ams OSRAM 3.4 V White LED PLCC Surface Mount TOPLED
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED LW TVSG.CB-BXCX-JKPL-Z486
- ams OSRAM 3 V White LED PLCC Surface Mount TOPLED
- ams OSRAM 3 V White LED PLCC Surface Mount TOPLED LW TVSG.BB-AZBZ-FBKC-Z486
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED LW TVSG.CB-AZBZ-JKPL-Z486
- ams OSRAM 2.7 V White LED PLCC Surface Mount TOPLED
- ams OSRAM 2.7 V White LED PLCC Surface Mount TOPLED LW T6SH.CB-CZEY-FK0PM0-Z664
