- RS Stock No.:
- 654-5026
- Mfr. Part No.:
- LW E6SC-U2AA-5K8L-1
- Brand:
- OSRAM Opto Semiconductors
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$0.902
(exc. GST)
$0.992
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.902 | $4.51 |
25 - 95 | $0.856 | $4.28 |
100 - 245 | $0.816 | $4.08 |
250 - 495 | $0.772 | $3.86 |
500 + | $0.734 | $3.67 |
*price indicative |
- RS Stock No.:
- 654-5026
- Mfr. Part No.:
- LW E6SC-U2AA-5K8L-1
- Brand:
- OSRAM Opto Semiconductors
Legislation and Compliance
Product Details
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Luminous Intensity | 1.4 cd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 3.7 lm |
Lens Shape | Round |
Dimensions | 3.4 x 3mm |
Series | Power TOPLED |
Colour Temperature | 5600K |
Related links
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T6SC-T2V1-5K8L
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T67C-S2V1-5K8L
- Cree LED3.8 V White LED PLCC 4 SMD, CLA1B-WKW-XD0F0E13
- Wurth Elektronik Red LED PLCC 4 SMD, 150141SS63130
- Cree LED White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E5
- Wurth Elektronik Blue LED PLCC 4 SMD, 150141BS66130
- Wurth Elektronik Blue LED PLCC 4 SMD, 150141BS66140
- Broadcom2.2 V Red LED PLCC 4 SMD, HSMC-A430-W50M1