Broadcom 2.4 V Amber, Red LED 0603 Surface Chip LED HSMF-C162
- RS Stock No.:
- 867-6554
- Mfr. Part No.:
- HSMF-C162
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 867-6554
- Mfr. Part No.:
- HSMF-C162
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Amber, Red | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 90 mcd | |
| LED Luminous Flux | 155 (Red) lm, 480 (Amber) lm | |
| Lens Dimensions | 1.6 x 0.8 x 0.5 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Amber, Red | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 90 mcd | ||
LED Luminous Flux 155 (Red) lm, 480 (Amber) lm | ||
Lens Dimensions 1.6 x 0.8 x 0.5 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Series Chip LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Avago HSMF-C16x Series ChipLEDs
The HSMF-C16x series, from Avago Technologies, are a series of miniature bi-colour surface mount (SMT) ChipLEDs. The HSMF-C16x LEDs are in the compact 0603 footprint to allow for a high density of components on a board. Available in a wide variety of colour options, these LEDs have diffused optics. Suitable applications for the HSMF-C16x series include; keypad backlighting, symbol indicator, LCD backlighting, pushbutton backlighting and front panel indicators.
Features of the HSMF-C16x LEDs:
- Small package: 1.6 x 0.8 x 0.5 mm (0603 package)
- Operating temperature: -40°C to +85°C
- Compatible with reflow soldering
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.4 V Amber, Red LED 0603 Surface Mount Chip LED
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED VLMS1300-GS08
- Lite-On 2.4 V Red LED 0603 Surface Mount Chip LED LTST-C190KRKT
- Wurth Elektronik 2.4 V Amber LED 0603 Surface Mount WL-SMCW 150060AS75000
- Wurth Elektronik 2.4 V Amber LED 0603 Surface Mount WL-SMCW
