Kingbright 2.5 V Red LED 1605 Surface KPA- 1606 KPA-1606SURCK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$34.60

(exc. GST)

$38.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450$0.692$34.60
500 - 950$0.68$34.00
1000 +$0.667$33.35

*price indicative

Packaging Options:
RS Stock No.:
862-4660
Distrelec Article No.:
304-44-496
Mfr. Part No.:
KPA-1606SURCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

1605

Maximum Forward Current

185mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

110 °

Lens Dimensions

1.6 x 0.6 x 1.2 mm

LED Luminosity

220 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Series

KPA- 1606

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Right Angle Package


This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs

Right angle surface mounted (SMD)

Variety of colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy