Kingbright 2.5 V Red LED 1605 Surface KPA- 1606 KPA-1606EC
- RS Stock No.:
- 862-4645
- Mfr. Part No.:
- KPA-1606EC
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.75
(exc. GST)
$20.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.375 | $18.75 |
| 500 - 950 | $0.366 | $18.30 |
| 1000 + | $0.36 | $18.00 |
*price indicative
- RS Stock No.:
- 862-4645
- Mfr. Part No.:
- KPA-1606EC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 1605 | |
| Maximum Forward Current | 160mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 1.6 x 0.6 x 1.2 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617nm | |
| Series | KPA- 1606 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 1605 | ||
Maximum Forward Current 160mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 1.6 x 0.6 x 1.2 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617nm | ||
Series KPA- 1606 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 1605 Surface Mount KPA- 1606
- Kingbright 2.5 V Red LED 1605 Surface Mount KPA- 1606 KPA-1606SURCK
- Kingbright 2.5 V Green LED 1605 Surface Mount KPA- 1606
- Kingbright 2.5 V Green LED 1605 Surface Mount KPA- 1606 KPA-1606CGCK
- Kingbright 2.5 V Yellow LED 1605 Surface Mount KPA- 1606
- Kingbright 2.5 V Yellow LED 1605 Surface Mount KPA- 1606 KPA-1606SYCK
- Kingbright 4 V Green LED 1605 Surface Mount KPA- 1606
- Kingbright 4 V Blue LED 1605 Surface Mount KPA- 1606
