Kingbright 2.5 V Orange LED 1605 Surface Mount KPA-1606SECK
- RS Stock No.:
- 862-4657
- Mfr. Part No.:
- KPA-1606SECK
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-4657
- Mfr. Part No.:
- KPA-1606SECK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Orange | |
| Package Type | 1605 | |
| Mount Type | Surface Mount | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Rectangular | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Orange | ||
Package Type 1605 | ||
Mount Type Surface Mount | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Rectangular | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright2.5 V Yellow LED 1605 (0602) SMD, KPA-1606SYCK
- Kingbright2.5 V Red LED 1605 (0602) SMD, KPA-1606SURCK
- Kingbright2.5 V Red LED 1605 (0602) SMD, KPA-1606EC
- Kingbright2.5 V Green LED 1605 (0602) SMD, KPA-1606CGCK
- Kingbright4 V Green LED 1605 (0602) SMD, KPA-1606ZGC-G
- Kingbright4 V Blue LED 1605 (0602) SMD, KPA-1606VBC-D
- Kingbright4 V Blue LED 1605 (0602) SMD, KPA-1606QBC-D
- Kingbright2.5 V Orange LED 2106 SMD, KPA-2106SECK
