Kingbright 2.5 V Green LED Rectangular Through Hole L-914 L-914GDT

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$28.80

(exc. GST)

$31.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$0.288$28.80-
300 - 400$0.281$28.102%
500 +$0.277$27.703%

*price indicative

RS Stock No.:
862-3002
Mfr. Part No.:
L-914GDT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Maximum Forward Current

140mA

Package Type

Rectangular

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.5V

Maximum Power Dissipation

62.5mW

Number of Pins

2

Viewing Angle

100 °

Lens Dimensions

2 x 3 mm

LED Luminosity

6 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

568nm

Series

L-914

Lens Finish

Diffused

Lens Colour

Green

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Rectangular LED Series


The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.

Viewing angle: 110°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy