Kingbright 2.5 V Green LED Rectangular Through Hole Rectangular L-153GDT
- RS Stock No.:
- 451-6600
- Mfr. Part No.:
- L-153GDT
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.17
(exc. GST)
$2.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship
- Plus 3,395 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.434 | $2.17 | - |
| 50 - 245 | $0.426 | $2.13 | $0.40 |
| 250 - 495 | $0.418 | $2.09 | $4.00 |
| 500 - 2495 | $0.41 | $2.05 | $12.00 |
| 2500 + | $0.394 | $1.97 | $100.00 |
*price indicative
- RS Stock No.:
- 451-6600
- Mfr. Part No.:
- L-153GDT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | Rectangular | |
| Maximum Forward Current | 140mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 105mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2.3 x 7 mm | |
| LED Luminosity | 3 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | Rectangular | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type Rectangular | ||
Maximum Forward Current 140mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 105mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2.3 x 7 mm | ||
LED Luminosity 3 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series Rectangular | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED Rectangular Through Hole L-113
- Kingbright 2.5 V Green LED Rectangular Through Hole L-914
- Kingbright 2.5 V Green LED Rectangular Through Hole L-103
- Kingbright 2.5 V Green LED Rectangular Through Hole L-113 L-113GDT
- Kingbright 2.5 V Green LED Rectangular Through Hole L-914 L-914GDT
- Kingbright 2.5 V Green LED Rectangular Through Hole L-103 L-103GDT
- Kingbright 2.5 V Green, Yellow LED Rectangular Through Hole Multi-Colour LED
- Kingbright 2.5 V Green, Yellow LED Rectangular Through Hole Multi-Colour LED L-117GYWT
