Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-34 L-34CGCK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$16.80

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
  • Plus 450 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$0.336$16.80
250 - 450$0.33$16.50
500 +$0.324$16.20

*price indicative

RS Stock No.:
862-2863
Mfr. Part No.:
L-34CGCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

150mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

DOG

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

50 °

LED Luminosity

400 mcd

Lens Dimensions

5 x 3 mm

Lens Shape

Round

Dominant Wavelength

570nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

L-34

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy