Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-34 L-34GD

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$31.50

(exc. GST)

$34.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 2,300 unit(s) shipping from 24 November 2026
  • Plus 4,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$0.315$31.50-
300 - 400$0.307$30.702%
500 +$0.303$30.303%

*price indicative

RS Stock No.:
860-9807
Mfr. Part No.:
L-34GD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Maximum Forward Current

140mA

Package Type

3 mm (T-1)

Packaging

DOG

Mount Type

Through Hole

Forward Voltage

2.5V

Maximum Power Dissipation

62.5mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

25 mcd

Lens Dimensions

5 x 3 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

568nm

Lens Finish

Diffused

Lens Colour

Green

Series

L-34

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy