Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-132XPGC
- RS Stock No.:
- 862-2771
- Mfr. Part No.:
- L-132XPGC
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.85
(exc. GST)
$25.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.457 | $22.85 |
| 250 + | $0.445 | $22.25 |
*price indicative
- RS Stock No.:
- 862-2771
- Mfr. Part No.:
- L-132XPGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 3 (Dia.) x 5.2 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 557nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 3 (Dia.) x 5.2 mm | ||
Lens Shape Round | ||
Dominant Wavelength 557nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-132XPGC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-132
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-34
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-937
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-1154
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-937 L-937GGD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-1154 L-1154GD
