Kingbright2.5 V Green & Yellow LED 3mm Through Hole, L-115WGYW
- RS Stock No.:
- 862-2746
- Mfr. Part No.:
- L-115WGYW
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-2746
- Mfr. Part No.:
- L-115WGYW
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green, Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 20 mcd, 40 mcd | |
| Number of Pins | 3 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 568 / 588 nm | |
| Dimensions | 3 (Dia.) x 5mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green, Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 20 mcd, 40 mcd | ||
Number of Pins 3 | ||
Viewing Angle 60 ° | ||
Lens Shape Round | ||
Dominant Wavelength 568 / 588 nm | ||
Dimensions 3 (Dia.) x 5mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Kingbright2.5 V Green & Yellow LED 3mm Through Hole, L-115WGYW
- Kingbright2.5 V Green & Yellow LED 3mm Through Hole, L-93WGYW
- Broadcom2 V Yellow LED 3mm Through Hole, HLMP-1401-E0000
- ROHM2.2 V Yellow LED 3mm Through Hole, SLI-343 SLI-343Y8Y3F
- Kingbright 2.2 V Green, Yellow LED 5 mm (T-1 3/4) Through Hole L-59 L-59GYW
- ROHM2.2 V Yellow-Green LED 3mm Through Hole, SLI-343 SLI-343M8C3F
- Kingbright2.5 V Green LED SOT-23 SMD, KM-23CGCK-F
- ROHM2.1 V Yellow-Green LED 3mm Through Hole, SLR-343 SLR-343MC3F
