Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-1154 L-1154YD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$17.50

(exc. GST)

$19.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 3,400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200$0.175$17.50
300 - 400$0.17$17.00
500 +$0.168$16.80

*price indicative

RS Stock No.:
862-2734
Mfr. Part No.:
L-1154YD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

140mA

Package Type

3 mm (T-1)

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

5 x 3 mm

LED Luminosity

15 mcd

Lens Shape

Round

Dominant Wavelength

588nm

Standards/Approvals

RoHS

Lens Colour

Yellow

Series

L-1154

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy