Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-1154 L-1154ZGW
- RS Stock No.:
- 861-4266
- Mfr. Part No.:
- L-1154ZGW
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.78
(exc. GST)
$23.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,560 unit(s) ready to ship from another location
- Plus 4,820 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 120 | $1.089 | $21.78 | - |
| 140 - 680 | $1.071 | $21.42 | 1% |
| 700 + | $0.881 | $17.62 | 19% |
*price indicative
- RS Stock No.:
- 861-4266
- Mfr. Part No.:
- L-1154ZGW
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 150mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 102.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 2.3 cd | |
| Lens Dimensions | 5 x 3 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Series | L-1154 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 150mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 102.5mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 2.3 cd | ||
Lens Dimensions 5 x 3 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Series L-1154 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-1154 L-1154ZGW
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-1154
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-1154 L-1154GD
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-1154
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-34
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-7104
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-34 L-34ZGC
