Kingbright4 V Blue LED Rectangular Through Hole, L-9763PBDT-A
- RS Stock No.:
- 861-4427
- Mfr. Part No.:
- L-9763PBDT-A
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-4427
- Mfr. Part No.:
- L-9763PBDT-A
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 55 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 465 nm | |
| Dimensions | 2 x 5mm | |
| Lens Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 55 mcd | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 465 nm | ||
Dimensions 2 x 5mm | ||
Lens Colour Blue | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Kingbright4 V Blue LED Rectangular Through Hole, L-9763PBDT-A
- Kingbright4 V Blue LED Subminiature SMD, KM2520VBC-D08
- Kingbright4 V Blue LED Side View SMD, KPA-3010QBC-D
- Kingbright2.25 V Red LED Rectangular Through Hole, L-383HDT
- Kingbright2.5 V Red LED Rectangular Through Hole, L-914HDT
- Kingbright 2.5 V Green LED Rectangular Through Hole L-103
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-169
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113
