Kingbright 2.5 V Yellow LED Rectangular Through Hole L-169 L-169XYD

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$13.75

(exc. GST)

$15.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.275$13.75-
250 - 450$0.268$13.402%
500 +$0.263$13.154%

*price indicative

RS Stock No.:
862-2838
Mfr. Part No.:
L-169XYD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow

Package Type

Rectangular

Maximum Forward Current

140mA

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

10 mcd

Lens Dimensions

5 x 3 x 2 mm

Lens Shape

Rectangular

Dominant Wavelength

588nm

Standards/Approvals

RoHS

Series

L-169

Lens Finish

Diffused

Lens Colour

Yellow

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Rectangular LED Series


The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.

Viewing angle: 110°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy