Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole Cylindrical L-47XZGC
- RS Stock No.:
- 861-4348
- Mfr. Part No.:
- L-47XZGC
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 24 November 2026
- Plus 1,500 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 120 | $0.402 | $8.04 |
| 140 - 240 | $0.394 | $7.88 |
| 260 + | $0.387 | $7.74 |
*price indicative
- RS Stock No.:
- 861-4348
- Mfr. Part No.:
- L-47XZGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 150mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 102.5mW | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 4.3 x 2.9 mm | |
| LED Luminosity | 500 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Series | Cylindrical | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 150mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 102.5mW | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 4.3 x 2.9 mm | ||
LED Luminosity 500 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Series Cylindrical | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Cylindrical LED Series
The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbrights cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.
Colours available: green, red, orange and yellow
Wide variety of viewing angles
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole Cylindrical L-47XZGC
- Kingbright 4.1 V Green LED T-1 3/4 (5 mm) Through Hole Cylindrical
- Kingbright 4.1 V Green LED T-1 3/4 (5 mm) Through Hole Cylindrical L-483ZGDT
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-34
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-7104
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-1154
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-34 L-34ZGC
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-1154 L-1154ZGW
