Kingbright 4.1 V Green LED 1.8 mm Through Hole L-4060 L-4060ZGD

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-4339
Mfr. Part No.:
L-4060ZGD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

150mA

Package Type

1.8 mm

Mount Type

Through Hole

Packaging

DOG

Maximum Power Dissipation

102.5mW

Forward Voltage

4.1V

Number of Pins

2

Viewing Angle

70 °

LED Luminosity

900 mcd

Lens Dimensions

1.8 (Dia.) x 4.1 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Series

L-4060

Lens Finish

Diffused

Lens Colour

Green

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 1.8mm


The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.

Features of the 1.8mm Round LEDs:

- 1.8mm diameter

- Through hole package

- Small size LED lamps

- Viewing angle: 70°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy