Kingbright 6 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113YD-5V
- RS Stock No.:
- 860-9712
- Mfr. Part No.:
- L-7113YD-5V
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-9712
- Mfr. Part No.:
- L-7113YD-5V
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Forward Voltage | 6V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5 (Dia.) x 8.6 mm | |
| LED Luminosity | 22 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 588nm | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Forward Voltage 6V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5 (Dia.) x 8.6 mm | ||
LED Luminosity 22 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 588nm | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113YD
- Kingbright 6 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-5V
- Kingbright 6 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53SGD-5V
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SYCK
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-1503
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SYC-J3
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113
- Kingbright 2.2 V Green, Yellow LED 5 mm (T-1 3/4) Through Hole L-59 L-59GYW
