Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SRT
- RS Stock No.:
- 247-1044
- Mfr. Part No.:
- KA-3528SRT
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$1.54
(exc. GST)
$1.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 290 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $0.308 | $1.54 |
| 500 - 995 | $0.30 | $1.50 |
| 1000 + | $0.294 | $1.47 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$4.80
(exc. GST)
$5.28
(inc. GST)
- RS Stock No.:
- 247-1044
- Mfr. Part No.:
- KA-3528SRT
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 155mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 mm | |
| LED Luminosity | 120 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 660nm | |
| Standards/Approvals | RoHS | |
| Series | KA-3528 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 155mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 mm | ||
LED Luminosity 120 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 660nm | ||
Standards/Approvals RoHS | ||
Series KA-3528 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC 3528 Package
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3528 KA-3528SURCKT
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3528 KA-3528IT
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3528 KA-3528CGCKT
- Kingbright 2.5 V Orange LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3528 KA-3528SYCKT
