Kingbright 2.5 V Green, Red LED 1613 Surface Multi-Colour LED KPTB-1612ESGC
- RS Stock No.:
- 860-9030
- Mfr. Part No.:
- KPTB-1612ESGC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.80
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.236 | $11.80 | - |
| 500 - 950 | $0.23 | $11.50 | 2% |
| 1000 + | $0.227 | $11.35 | 3% |
*price indicative
- RS Stock No.:
- 860-9030
- Mfr. Part No.:
- KPTB-1612ESGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 1613 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 12 mcd, 15 mcd | |
| Lens Dimensions | 1.6 x 1.25 x 0.65 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm, 617nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green, Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 1613 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 12 mcd, 15 mcd | ||
Lens Dimensions 1.6 x 1.25 x 0.65 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm, 617nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1612 (0605) Package
The SMT Chip LED 0605 range, from Kingbright, are a series of multi-colour LEDs in the industry standard 0605 package. With their low power consumption and wide viewing angle, the Chip LED 0605 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.
Features of the 0605 LEDs:
Bi-colour and tri-colour LEDs
Variety of colours available
Range of different lens types
1.6 x 1.26 mm package size
Wide viewing angle: 120°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green, Red LED 1613 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Green, Red LED 1613 Surface Mount Multi-Colour LED KPTB-1612SURKCGKC
- Kingbright 2.5 V Blue, Red LED 1613 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Blue, Red LED 1613 Surface Mount Multi-Colour LED KPTB-1612SURKQBDC
- Kingbright 2.5 V Green, Red LED 1616 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Green, Red LED 1616 Surface Mount Multi-Colour LED KPTB-1615ESGC
- Kingbright 2.5 V Yellow, Green LED 1616 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Red, Green LED 1616 Surface Mount Multi-Colour LED
