Kingbright2.5 V Red LED 3528 (1411) SMD, KPED-3528SURCK
- RS Stock No.:
- 860-8964
- Mfr. Part No.:
- KPED-3528SURCK
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-8964
- Mfr. Part No.:
- KPED-3528SURCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 3528 (1411) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 800 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 630 nm | |
| Dimensions | 3.5 x 2.8 x 3.2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 3528 (1411) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 800 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 630 nm | ||
Dimensions 3.5 x 2.8 x 3.2mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Kingbright2.5 V Red LED 3528 (1411) SMD, KPED-3528SURCK
- ROHM2 V Red LED 3528 (1411) SMD, SML-Z14U4TT86
- ROHM1.9 V Orange LED 3528 (1411) SMD, SML-Z14DTT86A
- ROHM2.1 V Green LED 3528 (1411) SMD, SML-Z14P4TT86
- ROHM2 V Green LED 3528 (1411) SMD, SML-Z14FTT86A
- ROHM2 V Yellow LED 3528 (1411) SMD, SML-Z14YTT86A
- ROHM2 V Green LED 3528 (1411) SMD, SML-Z14PTT86A
- ROHM2.1 V Yellow-Green LED 3528 (1411) SMD, SML-Z14M4TT86
