ROHM2.1 V Green LED 3528 (1411) SMD, SML-Z14P4TT86
- RS Stock No.:
- 752-6981P
- Mfr. Part No.:
- SML-Z14P4TT86
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6981P
- Mfr. Part No.:
- SML-Z14P4TT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green | |
| Package Type | 3528 (1411) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 56 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Dominant Wavelength | 564 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 2.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green | ||
Package Type 3528 (1411) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 56 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dominant Wavelength 564 nm | ||
Lens Colour Clear | ||
Dimensions 3.5 x 2.8mm | ||
Related links
- ROHM2.1 V Yellow-Green LED 3528 (1411) SMD, SML-Z14M4TT86
- ROHM2 V Green LED 3528 (1411) SMD, SML-Z14FTT86A
- ROHM2 V Green LED 3528 (1411) SMD, SML-Z14PTT86A
- ROHM1.9 V Orange LED 3528 (1411) SMD, SML-Z14DTT86A
- ROHM2 V Red LED 3528 (1411) SMD, SML-Z14U4TT86
- ROHM2 V Yellow LED 3528 (1411) SMD, SML-Z14YTT86A
- ROHM2.1 V Green & Red LED SML-82 SMD, SML-825MVWT86
- ROHM2.1 V Green & Orange LED 1513 (0605) SMD, SML-52 SML-522MD8WT86
