Kingbright 2.5 V Green, Red LED 3224 Surface KPBD-3224ESGC

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.55

(exc. GST)

$10.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 350$0.382$9.55-
375 - 725$0.373$9.332%
750 +$0.367$9.183%

*price indicative

Packaging Options:
RS Stock No.:
860-8914
Mfr. Part No.:
KPBD-3224ESGC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green, Red

Maximum Forward Current

30mA

Package Type

3224

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

4

Viewing Angle

20 °

LED Luminosity

55 mcd, 70 mcd

Lens Dimensions

3.2 x 2.4 x 2.4 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3224 (1210) Package


Kingbright's 3224 family of LEDs are in the standard 1209 packages. Available in both single colour and bi-colour options, the 3224 series are available in a wide variety of colours. Their 1209 Chip LED package comes with a domed TOP lens. Suitable applications for the 3224 series include backlighting and indicators.

Features of the 3224 LEDs:

Standard 1209 package

Dimensions: 3.2 x 2.4 mm.

Dome lens type

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy