Kingbright 2.5 V Green, Yellow LED 3224 Surface KPBD-3224SYKCGKC
- RS Stock No.:
- 165-1583
- Mfr. Part No.:
- KPBD-3224SYKCGKC
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$784.50
(exc. GST)
$862.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.523 | $784.50 |
| 3000 - 4500 | $0.51 | $765.00 |
| 6000 + | $0.502 | $753.00 |
*price indicative
- RS Stock No.:
- 165-1583
- Mfr. Part No.:
- KPBD-3224SYKCGKC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | 3224 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 280 mcd, 800 mcd | |
| Lens Dimensions | 3.2 x 2.4 x 2.4 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type 3224 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 20 ° | ||
LED Luminosity 280 mcd, 800 mcd | ||
Lens Dimensions 3.2 x 2.4 x 2.4 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3224 (1210) Package
Kingbright's 3224 family of LEDs are in the standard 1209 packages. Available in both single colour and bi-colour options, the 3224 series are available in a wide variety of colours. Their 1209 Chip LED package comes with a domed TOP lens. Suitable applications for the 3224 series include backlighting and indicators.
Features of the 3224 LEDs:
Standard 1209 package
Dimensions: 3.2 x 2.4 mm.
Dome lens type
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green, Yellow LED 3224 Surface Mount KPBD-3224SYKCGKC
- Kingbright 2.5 V Green, Red LED 3224 Surface Mount
- Kingbright 2.5 V Green, Red LED 3224 Surface Mount KPBD-3224ESGC
- Kingbright 2.5 V Green, Red LED 3224 Surface Mount KPBD-3224SURKCGKC
- Kingbright 2.5 V Red, Green LED 3224 Surface Mount
- Kingbright 2.5 V Red, Green LED 3224 Surface Mount KPBD-3224SURKZGC
- Kingbright 2.5 V Green LED 3224 Surface Mount KPD-3224
- Kingbright 2.5 V Green LED 3224 Surface Mount KPD-3224 KPD-3224CGCK
