Wurth Elektronik 2 V Green LED 3216 Surface WL-SMRW 156120VS75300
- RS Stock No.:
- 815-4284
- Mfr. Part No.:
- 156120VS75300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.70
(exc. GST)
$15.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 2,700 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.274 | $13.70 | - |
| 500 - 950 | $0.267 | $13.35 | $3.50 |
| 1000 + | $0.263 | $13.15 | $11.00 |
*price indicative
- RS Stock No.:
- 815-4284
- Mfr. Part No.:
- 156120VS75300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 100mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.2 mm | |
| LED Luminosity | 30 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 573nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMRW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 100mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.2 mm | ||
LED Luminosity 30 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 573nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMRW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SMRW SMD Reverse Mount Chip LEDs
WL-SMRW series single colour SMD 1206 reverse mount chip LEDs with water-clear lens. These reverse-mounting LEDs have a small low-profile space-saving package and exceptionally high light output. They are available in either rectangular or cylindrical lens styles and the industry standard footprint makes them compatible with automatic placement machines.
Industry-standard 1206 SMT package
Reverse of PCB mounting style
Water-clear lens with 140° viewing angle
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2 V Green LED 3216 Surface Mount WL-SMRW
- Wurth Elektronik 2 V Green LED 3216 Surface Mount WL-SMCW 150120VS75000
- Wurth Elektronik 2 V Green LED 3216 Surface Mount WL-SMCW
- Wurth Elektronik 2.4 V Green LED 3216 Surface Mount WL-SMRW 156120VS82500
- Wurth Elektronik 2.4 V Green LED 3216 Surface Mount WL-SMRW
- Wurth Elektronik 3.3 V Green LED 3216 Surface Mount WL-SMRW
- Wurth Elektronik 3.9 V Green LED 3216 Surface Mount WL-SMRW
- Wurth Elektronik 3.3 V Green LED 3216 Surface Mount WL-SMRW 156120GS75000
