Cree LED 3.3 V White LED 3535 Surface XLamp XP-G2 XPGBWT-H1-R250-00EE5

This image is representative of the product range

Get a bulk buy discount

Add 64 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.00

(exc. GST)

$5.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 62$2.50$5.00-
64 - 124$2.45$4.901%
126 +$2.415$4.833%

*price indicative

Packaging Options:
RS Stock No.:
811-9433
Mfr. Part No.:
XPGBWT-H1-R250-00EE5
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

White

Product Type

LED

Package Type

3535

Maximum Forward Current

1.5A

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.3V

Number of Pins

2

Viewing Angle

115 °

LED Luminous Flux

114 lm

Lens Dimensions

3.45 x 3.45 x 2.26 mm

Lens Shape

Square

Standards/Approvals

RoHS, UL

Lens Colour

Clear

Series

XLamp XP-G2

Colour Temperature

4000K

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp XP-G2 Series LEDs


The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 Ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.

ANSI-compatible chromaticity bins

Binned at 85°C

Drive current: 1500mA (maximum)

Low thermal resistance: 4°C/W

Wide viewing angle: 115°

Electrically NEUTRAL thermal path

JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity

Cree - White LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy