ams OSRAM 3 V White LED PLCC Surface TOPLED LW TVSG.BB-BYCX-JBNC-1
- RS Stock No.:
- 778-1431
- Mfr. Part No.:
- LW TVSG.BB-BYCX-JBNC-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 778-1431
- Mfr. Part No.:
- LW TVSG.BB-BYCX-JBNC-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | PLCC | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| LED Luminosity | 1.8 → 3.3 cd | |
| LED Luminous Flux | 6750 → 9150 mlm | |
| Lens Shape | Round | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Finish | Diffused | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type PLCC | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
LED Luminosity 1.8 → 3.3 cd | ||
LED Luminous Flux 6750 → 9150 mlm | ||
Lens Shape Round | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Finish Diffused | ||
Series TOPLED | ||
Automotive Standard No | ||
OSRAM TOPLED Series LEDs - White
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3 V White LED PLCC Surface Mount TOPLED
- ams OSRAM 3 V White LED PLCC Surface Mount TOPLED LW TVSG.BB-AZBZ-FBKC-Z486
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED LW TVSG.CB-BXCX-JKPL-Z486
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED LW TVSG.CB-AZBZ-JKPL-Z486
- ams OSRAM 3.4 V White LED PLCC Surface Mount TOPLED
- ams OSRAM 2.7 V White LED PLCC Surface Mount TOPLED
- ams OSRAM 3.4 V White LED PLCC Surface Mount TOPLED LW TWTG.BB-BXCX-2B12C3-Z486
