ROHM 3.2 V Blue LED 3020 Surface SML013 SML013BDTT86

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.92

(exc. GST)

$6.51

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 255 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$1.184$5.92-
25 - 95$1.136$5.68$1.20
100 +$1.092$5.46$9.20

*price indicative

RS Stock No.:
752-6720
Mfr. Part No.:
SML013BDTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Blue

Package Type

3020

Maximum Forward Current

20mA

Mount Type

Surface

Packaging

Taping

Maximum Power Dissipation

78mW

Forward Voltage

3.2V

Number of Pins

2

Lens Dimensions

3 x 2 mm

LED Luminosity

250 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

475nm

Series

SML013

Lens Colour

Clear

COO (Country of Origin):
JP

ROHM Chip LED SML-01 Series LEDs


The SML-01 series of LEDs, from ROHM Semiconductor, are in the 1208 Chip LED package. These rectangular, flat top devices are surface mount (SMT) and have a built in reflector. This reflector allows the SML-01 LEDs to improve the viewing angle and luminous intensity in the forward direction.

Package size: 3 x 2 x 1.3mm

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy