Wurth Elektronik 3.2 V Blue LED 3020 Surface WL-SMTW 150302BS73100
- RS Stock No.:
- 215-1734
- Mfr. Part No.:
- 150302BS73100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,092.00
(exc. GST)
$1,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.364 | $1,092.00 |
| 6000 - 9000 | $0.354 | $1,062.00 |
| 12000 + | $0.349 | $1,047.00 |
*price indicative
- RS Stock No.:
- 215-1734
- Mfr. Part No.:
- 150302BS73100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 3020 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.7 x 1.3 mm | |
| LED Luminosity | 280 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SMTW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 3020 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.7 x 1.3 mm | ||
LED Luminosity 280 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SMTW | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMTW is a SMT 3020 package mono-colour chip miniature LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 470nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = blue
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 3.2 V Blue LED 3020 Surface Mount WL-SMTW 150302BS73100
- Wurth Elektronik 3.2 V Blue LED 3528 Surface Mount WL-SMTW
- Wurth Elektronik 3.2 V Blue LED 2835 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Bright Green LED 3020 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Red LED 3020 Surface Mount WL-SMTW
- Wurth Elektronik 3.1 V Green LED 3020 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Yellow LED 3020 Surface Mount WL-SMTW
- Wurth Elektronik 3.2 V Deep Blue LED 2835 Surface Mount WL-SMTW
