Broadcom 3.8 V Green LED PLCC 4 Surface HSMx HSMM-A400-U4QM2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.06

(exc. GST)

$15.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$2.812$14.06
500 - 995$2.794$13.97
1000 +$2.766$13.83

*price indicative

Packaging Options:
RS Stock No.:
716-6582
Mfr. Part No.:
HSMM-A400-U4QM2
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green

Package Type

PLCC 4

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.8V

Maximum Power Dissipation

114mW

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

3.2 x 2.8 x 1.8 mm

LED Luminosity

787 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Series

HSMx

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

Avago HSMx-A40x Series LEDs


The Avago HSMx-A40x series of SMT LEDs are housed in Power PLCC-4 packages and offer significant improvements in performance over conventional PLCC-2 SMT LEDs. They can be operated at higher currents and dissipate heat more efficiently, allowing higher light output levels to be achieved. These SMT LEDs have higher reliability and better performance than their predecessors, and are designed to work under a wide range of environmental conditions making them suitable for use under the harsh environmental conditions encountered in automotive applications. They are equally well suited to a whole range of other applications such as illumination of electronic signs and signals, office equipment, display backlighting and home automation.

Industry standard PLCC-4 package, JEDEC MSL 2a

High brightness using AlGaInP and InGaN dice technologies

High optical efficiency

Available in a wide selection of colours

Super-wide viewing angle of 120°

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy