Nichia 3.2 V White LED 3 mm (T-1) Through Hole 315D NSPW315DS
- RS Stock No.:
- 713-3949
- Mfr. Part No.:
- NSPW315DS
- Brand:
- Nichia
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.33
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 55 left, ready to ship
- Plus 3,940 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.266 | $6.33 | - |
| 250 - 495 | $1.248 | $6.24 | $4.50 |
| 500 + | $1.23 | $6.15 | $18.00 |
*price indicative
- RS Stock No.:
- 713-3949
- Mfr. Part No.:
- NSPW315DS
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 3 x 5.4 mm | |
| LED Luminosity | 3.4 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | 315D | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 3 x 5.4 mm | ||
LED Luminosity 3.4 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series 315D | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Nichia 315A, 315B and 315D Series LEDs
This family of LEDs, from Nichia, are in round 3mm through-hole package. Available in a range of white colour options, the 315x LEDs have a clear diffused lens. Suitable applications include; portable light, decorative lighting and signage.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V White LED 3 mm (T-1) Through Hole 315D
- Nichia 3.2 V White LED 3 mm (T-1) Through Hole
- Nichia 3.2 V White LED 3 mm (T-1) Through Hole NSPW300DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 510D
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 500D
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 500D NSPL500DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPL510DS
