Nichia 3.2 V White LED 3 mm (T-1) Through Hole NSPW300DS

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $0.45

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.79

(exc. GST)

$6.37

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship
  • Plus 1,440 left, ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$1.158$5.79-
25 - 95$1.14$5.70$0.45
100 - 245$1.118$5.59$4.00
250 - 495$1.086$5.43$18.00
500 +$1.052$5.26$53.00

*price indicative

Packaging Options:
RS Stock No.:
713-3942
Mfr. Part No.:
NSPW300DS
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colour

White

Product Type

LED

Maximum Forward Current

30mA

Package Type

3 mm (T-1)

Packaging

Bulk

Mount Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

25 °

Lens Dimensions

3 x 6 mm

LED Luminosity

12.9 cd

Lens Shape

Round

Standards/Approvals

RoHS

Lens Colour

Clear

Automotive Standard

No

Nichia 300D, 310D and 320D Series LEDs


The 300D, 310D and 320D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0D series are suitable for applications such as portable light, signage and decorative lighting.

Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy