Lite-On 2 V Green LED 3216 Surface CHIP LED 1206 LTST-C150KGKT
- RS Stock No.:
- 168-9705
- Mfr. Part No.:
- LTST-C150KGKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$243.00
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.081 | $243.00 | - |
| 15000 + | $0.073 | $219.00 | 9% |
*price indicative
- RS Stock No.:
- 168-9705
- Mfr. Part No.:
- LTST-C150KGKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3216 | |
| Maximum Forward Current | 80mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 45 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 571nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | CHIP LED 1206 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3216 | ||
Maximum Forward Current 80mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 45 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 571nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series CHIP LED 1206 | ||
Automotive Standard No | ||
Lite-On 1206 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.
Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2 V Green LED 3216 Surface Mount CHIP LED 1206 LTST-C150KGKT
- Lite-On 2.6 V Yellow LED 3216 Surface Mount CHIP LED 1206
- Lite-On 2.6 V Red LED 3216 Surface Mount CHIP LED 1206
- Lite-On 2.4 V Red LED 3216 Surface Mount CHIP LED 1206
- Lite-On 2.4 V Yellow LED 3216 Surface Mount CHIP LED 1206
- Lite-On 3.8 V Blue LED 3216 Surface Mount CHIP LED 1206
- Lite-On 2.4 V Red LED 3216 Surface Mount CHIP LED 1206 LTST-C150KRKT
- Lite-On 3.8 V Blue LED 3216 Surface Mount CHIP LED 1206 LTST-C150TBKT
