ROHM 2 V Red LED 1613 Surface SML SML-A12UTT86
- RS Stock No.:
- 700-8010
- Mfr. Part No.:
- SML-A12UTT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.84
(exc. GST)
$3.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 255 unit(s) ready to ship from another location
- Plus 1,955 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.568 | $2.84 | - |
| 50 - 245 | $0.554 | $2.77 | 2% |
| 250 - 495 | $0.54 | $2.70 | 4% |
| 500 - 2495 | $0.528 | $2.64 | 7% |
| 2500 + | $0.516 | $2.58 | 9% |
*price indicative
- RS Stock No.:
- 700-8010
- Mfr. Part No.:
- SML-A12UTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 1613 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 1.6 x 1.15 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | SML | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 1613 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 1.6 x 1.15 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series SML | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
ROHM Chip LED SML-A1 EXCELED Series LEDs
The SML-A1 EXCELED series of LEDs, from ROHM Semiconductor, are 1611 (0605) package Chip LEDs. The SML-A1 EXCELED LEDs are side view type devices in flat top, right angle packages.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2 V Red LED 1613 Surface Mount SML
- ROHM 2.2 V Red LED 1613 Surface Mount SML-A12V8TT86
- ROHM LED 1613 Surface Mount SML-52 SML-522MUWT86
- ROHM 2 V Red LED 0603 Surface Mount SML
- ROHM 2 V Red LED 0402 Surface Mount SML
- ROHM 2 V Red LED 1208 Surface Mount SML
- ROHM 2 V Red LED 2012 Surface Mount SML
- ROHM 2 V Red LED 0402 Surface Mount SML SML-P12UTT86R
