ROHM 2.1 V Green LED 0603 Surface SML SML-512MWT86
- RS Stock No.:
- 700-7972
- Mfr. Part No.:
- SML-512MWT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $12.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.09
(exc. GST)
$3.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $0.618 | $3.09 | - |
| 750 - 1495 | $0.602 | $3.01 | $12.00 |
| 1500 + | $0.59 | $2.95 | $42.00 |
*price indicative
- RS Stock No.:
- 700-7972
- Mfr. Part No.:
- SML-512MWT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Series SML | ||
Automotive Standard No | ||
ROHM Chip LED SML-51 Series LEDs
The SML-51 series, from ROHM Semiconductor, are 0603 package chip LEDs. The SML-51 surface-mount LEDs are flat-top mini-moulded chip LEDs. Offering original device technology, they provide the SML-51 devices with high brightness and high reliability. The SML-51 Chip LEDs also have a wide operating temperature range of -40 to 100°C.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V Green LED 0603 Surface Mount SML
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- ROHM 2.1 V Green LED 0402 Surface Mount SML SML-P13FTT86R
- ROHM 2.1 V Green LED 3412 Surface Mount SML SML-812MTT86
- ROHM 2.1 V Green LED 3412 Surface Mount SML
- ROHM 2.1 V Green, Yellow LED 0605 Surface Mount SML SML-A12WTT86
- ROHM 2.1 V Green LED 0402 Surface Mount SML-P12x/P13x SML-P13PTT86R
- ROHM 2.1 V Green LED 0402 Surface Mount SML-P12x/P13x
