ROHM 2.1 V Green LED 3412 Surface SML SML-812MTT86
- RS Stock No.:
- 169-0567
- Mfr. Part No.:
- SML-812MTT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,110.00
(exc. GST)
$1,230.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.37 | $1,110.00 | - |
| 6000 - 9000 | $0.361 | $1,083.00 | 2% |
| 12000 + | $0.356 | $1,068.00 | 3% |
*price indicative
- RS Stock No.:
- 169-0567
- Mfr. Part No.:
- SML-812MTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3412 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 65mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 3.4 x 1.25 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3412 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 65mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 3.4 x 1.25 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SML | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-81 Series LEDs
The SML-81 series of LEDs are rectangular 1305 package ChipLEDs from ROHM Semiconductor. These flat TOP LED devices are also reverse mount type.
Package size: 3.4 x 1.25 x 1.1mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V Green LED 3412 Surface Mount SML SML-812MTT86
- ROHM 2.1 V Green LED 0603 Surface Mount SML
- ROHM 2.1 V Green LED 0402 Surface Mount SML SML-P13FTT86R
- ROHM 2.1 V Green LED 0603 Surface Mount SML SML-512MWT86
- ROHM 2.1 V Green, Yellow LED 0605 Surface Mount SML SML-A12WTT86
- ROHM 1.95 V Orange LED 3412 Surface Mount SML
- ROHM 1.95 V Red LED 3412 Surface Mount SML
- ROHM 1.95 V Red LED 3412 Surface Mount SML SML-811UTT86A
