Broadcom 1.9 V Amber LED PLCC 2 Surface HSMx HSMA-A100-Q00J1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.48

(exc. GST)

$13.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 3,475 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.499$12.48
500 - 975$0.486$12.15
1000 +$0.479$11.98

*price indicative

Packaging Options:
RS Stock No.:
696-1291
Mfr. Part No.:
HSMA-A100-Q00J1
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Amber

Package Type

PLCC 2

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

63mW

Forward Voltage

1.9V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

100 mcd

Lens Dimensions

3.2 x 2.8 x 1.8 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

590nm

Series

HSMx

Lens Finish

White

Lens Colour

Clear

Automotive Standard

No

Avago HSMx-A10x Series LEDs


Avago Technologies’ HSMx-A10x series SMT LEDs in industry standard PLCC‐2 packages. These high reliability LEDs are designed to work under a wide range of environmental conditions and are equally suited to harsh interior automotive use or interior signage applications. The flat-topped emitting surface makes it easy to efficiently mate these SMT LEDs with light pipes, and the wide viewing angle at 120° is ideal for coloured back-lighting and sign illumination. The light output of these SMT LEDs is increased by the built-in reflector making them particularly well suited to use as LED pixels in interior electronic signs.

3.2 x 2.8 x 1.9 mm PLCC-2 package size

High brightness using AlGaInP and InGaN dice technologies

Wide viewing angle of 120°

Available in wide selection of colours

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy