Broadcom 2.2 V Amber, Blue, Emerald Green, Green, Orange, Red, Yellow LED PLCC 2 Surface HSMx-A10x-xxxxx HSMG-A100-J02J1
- RS Stock No.:
- 178-1567
- Mfr. Part No.:
- HSMG-A100-J02J1
- Brand:
- Broadcom
This image is representative of the product range
Add 4000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$540.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.27 | $540.00 | - |
| 4000 - 6000 | $0.264 | $528.00 | $24.00 |
| 8000 + | $0.26 | $520.00 | $80.00 |
*price indicative
- RS Stock No.:
- 178-1567
- Mfr. Part No.:
- HSMG-A100-J02J1
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber, Blue, Emerald Green, Green, Orange, Red, Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 18 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.8 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 569nm | |
| Standards/Approvals | IEC 60068-2-43, J-STD-020C, IEC 60068-2-42, IEC 60068-2-60, JEDEC J-STD-020 | |
| Series | HSMx-A10x-xxxxx | |
| Lens Finish | White | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber, Blue, Emerald Green, Green, Orange, Red, Yellow | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 18 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.8 mm | ||
Lens Shape Round | ||
Dominant Wavelength 569nm | ||
Standards/Approvals IEC 60068-2-43, J-STD-020C, IEC 60068-2-42, IEC 60068-2-60, JEDEC J-STD-020 | ||
Series HSMx-A10x-xxxxx | ||
Lens Finish White | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-A10x Series LEDs
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Amber Emerald Green Orange Yellow LED PLCC 2 Surface Mount HSMx-A10x-xxxxx
- Broadcom 1.9 V Green LED PLCC 2 Surface Mount HSMx-A10x-xxxxx
- Broadcom 1.9 V Green LED PLCC 2 Surface Mount HSMx-A10x-xxxxx HSME-A100-L01J1
- Broadcom 3.4 V Blue LED PLCC 2 Surface Mount HSMx-A10x-xxxxx
- Broadcom 3.4 V Blue LED PLCC 2 Surface Mount HSMx-A10x-xxxxx HSMN-A100-R00J1
- Broadcom 1.9 V Amber LED PLCC 2 Surface Mount HSMx
- Broadcom 1.9 V Amber LED PLCC 2 Surface Mount HSMx HSMA-A100-Q00J1
- Broadcom 2.2 V Red LED PLCC 2 Surface Mount Chip LED
