Lite-On 2.6 V Orange LED 0805 Surface LTST LTST-S220AKT
- RS Stock No.:
- 692-1170
- Mfr. Part No.:
- LTST-S220AKT
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$12.80
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.256 | $12.80 |
| 100 - 200 | $0.254 | $12.70 |
| 250 - 450 | $0.25 | $12.50 |
| 500 - 950 | $0.249 | $12.45 |
| 1000 + | $0.247 | $12.35 |
*price indicative
- RS Stock No.:
- 692-1170
- Mfr. Part No.:
- LTST-S220AKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 120mA | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 4 mcd | |
| Lens Dimensions | 2.1 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 602nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | LTST | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 120mA | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 4 mcd | ||
Lens Dimensions 2.1 x 0.6 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 602nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series LTST | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0805 Package Side View Chip LEDs
Lite-On's family of 0805 side view Chip LEDs are Ideal for LCD backlighting applications. They come in the standard 0805 side looking package. This range of LEDs is available in a variety of single colour options.
Dimensions: 2.1 x 0.6 mm
Viewing angle: 130°
Single colour
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Orange LED 0805 Surface Mount LTST LTST-S220AKT
- Lite-On 2.6 V Orange LED 0805 Surface Mount LTST
- Lite-On 2.6 V Orange LED 0603 Surface Mount LTST
- Lite-On 2.6 V Orange LED 3125 Surface Mount LTST
- Lite-On 2.6 V Orange LED 3125 Surface Mount LTST LTST-C930EKT
- Lite-On 2.6 V Orange LED 0603 Surface Mount LTST LTST-S270AKT
- Lite-On 2.4 V Orange LED 0805 Surface Mount LTST
- Lite-On 2.4 V Orange LED 0805 Surface Mount LTST LTST-S220KFKT
