Lite-On 2.4 V Orange LED 0805 Surface LTST LTST-S220KFKT
- RS Stock No.:
- 168-9783
- Mfr. Part No.:
- LTST-S220KFKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$228.00
(exc. GST)
$252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.057 | $228.00 | - |
| 20000 + | $0.051 | $204.00 | 10% |
*price indicative
- RS Stock No.:
- 168-9783
- Mfr. Part No.:
- LTST-S220KFKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 80mA | |
| Package Type | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 2.1 x 0.6 mm | |
| LED Luminosity | 90 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 605nm | |
| Standards/Approvals | RoHS | |
| Series | LTST | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 80mA | ||
Package Type 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 2.1 x 0.6 mm | ||
LED Luminosity 90 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 605nm | ||
Standards/Approvals RoHS | ||
Series LTST | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0805 Package Side View Chip LEDs
Lite-On's family of 0805 side view Chip LEDs are Ideal for LCD backlighting applications. They come in the standard 0805 side looking package. This range of LEDs is available in a variety of single colour options.
Dimensions: 2.1 x 0.6 mm
Viewing angle: 130°
Single colour
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Orange LED 0805 Surface Mount LTST LTST-S220KFKT
- Lite-On 2.6 V Orange LED 0805 Surface Mount LTST
- Lite-On 2.6 V Orange LED 0805 Surface Mount LTST LTST-S220AKT
- Lite-On 2.4 V Red LED 0805 Surface Mount LTST
- Lite-On 2.4 V Green LED 0805 Surface Mount LTST
- Lite-On 2.4 V Orange LED 1206 Surface Mount LTST
- Lite-On 2.4 V Orange LED 3125 Surface Mount LTST
- Lite-On 2.4 V Orange LED 0603 Surface Mount LTST
