Lite-On 2.4 V Red LED 3016 Surface Chip LED LTST-C230KRKT
- RS Stock No.:
- 692-1108
- Mfr. Part No.:
- LTST-C230KRKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.50
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 8,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.17 | $8.50 | - |
| 750 - 1450 | $0.167 | $8.35 | $2.25 |
| 1500 + | $0.164 | $8.20 | $9.00 |
*price indicative
- RS Stock No.:
- 692-1108
- Mfr. Part No.:
- LTST-C230KRKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3016 | |
| Maximum Forward Current | 80mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3.2 x 1.6 mm | |
| LED Luminosity | 54 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 631nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3016 | ||
Maximum Forward Current 80mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3.2 x 1.6 mm | ||
LED Luminosity 54 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 631nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series Chip LED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On C230 Series Chip LEDs
The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.
Package dimensions: 3.2 x 1.6mm
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red LED 3016 Surface Mount Chip LED
- Lite-On 2.4 V Red LED 3016 Surface Mount Chip LED LTST-C230CKT
- Lite-On 2.4 V Red LED 3016 Surface Mount CHIP LED 1206 LTST-C21KRKT
- Lite-On 2.4 V Yellow LED 3016 Surface Mount Chip LED
- Lite-On 2.4 V Green LED 3016 Surface Mount Chip LED
- Lite-On 2.4 V Yellow LED 3016 Surface Mount Chip LED LTST-C230KSKT
- Lite-On 2.4 V Orange LED 3016 Surface Mount Chip LED
- Lite-On 2.4 V Green LED 3016 Surface Mount Chip LED LTST-C230KGKT
