Lite-On 2.4 V Yellow LED 3016 Surface Chip LED LTST-C230KSKT

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$234.00

(exc. GST)

$258.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.078$234.00-
6000 - 9000$0.076$228.002%
12000 +$0.075$225.003%

*price indicative

RS Stock No.:
168-9761
Mfr. Part No.:
LTST-C230KSKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Yellow

Package Type

3016

Maximum Forward Current

80mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

60 mcd

Lens Dimensions

3.2 x 1.6 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

587nm

Series

Chip LED

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On C230 Series Chip LEDs


The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.

Package dimensions: 3.2 x 1.6mm

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy